DDR DRAM, 256MX8, 0.255ns, CMOS, PBGA78
Etron Technology EM6HD08EWUC-15H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Current-Max | 0.205 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.011 |
| Access Time-Max | 0.255 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM6HD08EWUC-15H to view detailed technical specifications.
No datasheet is available for this part.