This high frequency chip inductor features a wirewound construction with a ceramic core material and unshielded protection style. The device has an inductance of 0.047uH with a tolerance of 10% and is tested at 200M frequency. It can handle a maximum DC current of 0.5 and a maximum saturation current of 0.5. The inductor's maximum DC resistance is 0.31 and it has a minimum quality factor of 60 and a minimum self resonant frequency of 1650M. The device is available in an 0805 case size with dimensions of 2.16mm length, 1.52mm height, and 1.52mm depth.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |