Inductor High Frequency Chip Unshielded Wirewound 0.068uH 1% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 1% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |