The CL201212-R33-G is a high frequency chip inductor from Etronic Team. It features a wirewound technology and unshielded protection style. The inductor has a ceramic core material and a nominal inductance of 0.33uH with a tolerance of 2%. It can handle a maximum DC current of 0.26A and has a maximum DC resistance of 1.2. The inductor is available in a surface mount 0805 package with dimensions of 2.16mm in length and 1.52mm in height and depth.
Etronic Team CL201212-R33-G technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.