This 0805 high frequency wirewound inductor from Etronic Team features a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.39uH with a tolerance of 10% and is tested at a frequency of 100MHz. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 1.5. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 700MHz.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |