This high frequency wirewound inductor features a ceramic core material and unshielded protection style. It has a maximum DC current rating of 1A and a maximum saturation current of 1A. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 2500MHz. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.23mm, and product depth of 2.79mm.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |