The CL252016-18N-M is a high frequency chip inductor from Etronic Team. It features a wirewound technology with a ceramic core material and an unshielded protection style. The inductor has a nominal inductance of 0.018uH with a tolerance of 20%. It can handle a maximum DC current of 1A and a maximum saturation current of 1A. The inductor's DC resistance is a maximum of 0.11R. It has a minimum quality factor of 50 and a minimum self resonant frequency of 2500MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm x 2.23mm x 2.79mm.
Etronic Team CL252016-18N-M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-18N-M to view detailed technical specifications.
No datasheet is available for this part.