The CL252016-1R5-F is a high frequency chip inductor with a ceramic core material and unshielded protection style. It has a nominal inductance of 1.5uH and a tolerance of 1%. The inductor is designed to operate at a maximum DC current of 0.33A and a maximum saturation current of 0.33A. The device has a minimum quality factor of 28 and a minimum self resonant frequency of 200MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.23mm in height, and 2.79mm in depth.
Etronic Team CL252016-1R5-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.33A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-1R5-F to view detailed technical specifications.
No datasheet is available for this part.