The CL252016-27N-F is a high frequency chip inductor from Etronic Team. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has an inductance of 0.027uH with a tolerance of 1% and is tested at a frequency of 50MHz. It can handle a maximum DC current of 1 and a maximum saturation current of 1. The device measures 2.92mm in length, 2.23mm in height, and 2.79mm in depth, with a case size of 1008.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |