The CL252016-2R2-F is a high frequency chip inductor with a ceramic core and 1% tolerance. It has a maximum DC current of 0.28A and a maximum saturation current of 0.28A. The inductor's maximum DC resistance is 2.8 ohms. It has a minimum quality factor of 28 and a minimum self resonant frequency of 150MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.23 height, and 2.79 product depth.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.2uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.28A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |