This high frequency chip inductor features a wirewound technology and ceramic core material. It has an unshielded protection style and a minimum quality factor of 22. The inductor's inductance is 2.7uH with a tolerance of 1% and a maximum DC current of 0.27A. It has a minimum self resonant frequency of 140M and a maximum DC resistance of 3.2. The inductor is available in a surface mount package with a case size of 1008.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |