This is a high frequency chip inductor with a wirewound technology and unshielded protection style. It features a ceramic core material and a minimum quality factor of 60. The inductor has a maximum DC current rating of 1 and a maximum saturation current of 1. The maximum DC resistance is 0.14. It operates within a case size of 1008 and has a product length of 2.92, height of 2.23, and product depth of 2.79.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |