The CL252016-39N-F is a high frequency ceramic inductor with a type of wirewound construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.039uH. The inductor has a tolerance of 1% and is tested at a frequency of 50M. It can handle a maximum DC current of 1A and a maximum saturation current of 1A, with a maximum DC resistance of 0.15R. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 1500M. It is available in a surface mount package with a case size of 1008, product length of 2.92mm, height of 2.23mm, and product depth of 2.79mm.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |