The CL252016-3R9-F is a high frequency chip inductor from Etronic Team, featuring a ceramic core and wirewound technology. It has an inductance of 3.9uH with a tolerance of 1%. The inductor is unshielded and has a maximum DC current rating of 0.26A. The maximum DC resistance is 3.6 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 100M. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.23 height, and 2.79 product depth.
Etronic Team CL252016-3R9-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-3R9-F to view detailed technical specifications.
No datasheet is available for this part.