The CL252016-56N-F is a high frequency ceramic inductor from Etronic Team. It features a wirewound construction with a ceramic core material and an unshielded protection style. The inductor has a nominal inductance of 0.056uH and a tolerance of 1%. It can handle a maximum DC current of 1A and a maximum saturation current of 1A, with a maximum DC resistance of 0.18Ohm. The inductor's quality factor is a minimum of 65 and its self resonant frequency is a minimum of 1300MHz. The device is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.23 height, and 2.79 product depth.
Etronic Team CL252016-56N-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-56N-F to view detailed technical specifications.
No datasheet is available for this part.