This high frequency chip inductor features a wirewound construction with a ceramic core material and unshielded protection style. It has a nominal inductance of 0.082uH with a tolerance of 1% and is tested at a frequency of 50MHz. The maximum DC current and saturation current are both 1A, and the maximum DC resistance is 0.22 ohms. The inductor is available in a 1008 case size with dimensions of 2.92mm in length, 2.23mm in height, and 2.79mm in depth.
Etronic Team CL252016-82N-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-82N-F to view detailed technical specifications.
No datasheet is available for this part.