The CL252016-R18-F is a high frequency chip inductor from Etronic Team. It features a wirewound technology with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.18uH with a tolerance of 1% and is tested at a frequency of 25MHz. It can handle a maximum DC current of 0.62A and has a maximum DC resistance of 0.77. The inductor measures 2.92mm in length, 2.23mm in height, and 2.79mm in depth, with a case size of 1008. It is suitable for surface mount applications.
Etronic Team CL252016-R18-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.62A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-R18-F to view detailed technical specifications.
No datasheet is available for this part.