The CL252016-R62-F is a high frequency chip inductor from Etronic Team, featuring a ceramic core and 1% tolerance. It has a maximum DC current of 0.3A and a maximum saturation current of 0.3A. The inductor's maximum DC resistance is 1.4 ohms and its minimum quality factor is 45. The device measures 2.92mm in length, 2.23mm in height, and 2.79mm in depth, with a case size of 1008. It is suitable for surface mount applications.
Etronic Team CL252016-R62-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-R62-F to view detailed technical specifications.
No datasheet is available for this part.