This 0.82uH high frequency chip inductor features a ceramic core and 1% tolerance. It has a maximum DC current of 0.4 and maximum saturation current of 0.4. The inductor's minimum quality factor is 45 and minimum self resonant frequency is 350M. The device is available in a 1008 case size with dimensions of 2.92mm product length, 2.23mm height, and 2.79mm product depth.
Etronic Team CL252016-R82-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-R82-F to view detailed technical specifications.
No datasheet is available for this part.