The CL252016-R91-F is a high frequency chip inductor from Etronic Team. It features a wirewound technology and an unshielded protection style. The inductor has a ceramic core material and a nominal inductance of 0.91uH with a tolerance of 1%. It has a maximum DC current rating of 0.38A and a maximum saturation current of 0.38A. The inductor's maximum DC resistance is 1.68 ohms and it has a minimum quality factor of 35. It is designed for surface mount applications and has a case size of 1008.
Etronic Team CL252016-R91-F technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CL252016-R91-F to view detailed technical specifications.
No datasheet is available for this part.