Etronic Team CM322522-150KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CM322522-150KB to view detailed technical specifications.
No datasheet is available for this part.