The CM322522-4R7KB is a wirewound RF inductor with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 1.7 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It is suitable for use in RF applications where a high quality factor is required, with a minimum quality factor of 30 and a minimum self resonant frequency of 50M Hz.
Etronic Team CM322522-4R7KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.