The CM322522-4R7KO is a wirewound RF inductor with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current of 0.22A and a maximum DC resistance of 1.7 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 50MHz. It is available in a 1210 surface mount package with dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in depth.
Etronic Team CM322522-4R7KO technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.