The CM322522-R10MA is a 0.1uH wirewound RF inductor with a tolerance of 20%. It has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.44. The inductor is designed for surface mount applications and has a case size of 1210. It operates within a self-resonant frequency of at least 700MHz and has a minimum quality factor of 28.
Checking distributor stock and pricing after the page loads.
Etronic Team CM322522-R10MA technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |