The 1210 Wirewound RF Inductor from Etronic Team is a surface mount fixed inductor with a wirewound technology. It has an inductance of 0.22uH with a tolerance of 20% and is tested at a frequency of 25.2MHz. The inductor can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.32R. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 350MHz. The inductor is packaged in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm.
Checking distributor stock and pricing after the page loads.
Etronic Team CM322522-R22MA technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |