Inductor RF Wirewound 220uH 10% 796KHz 40Q-Factor 0.1A 10Ohm DCR 1812 Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| RoHS Version | 2002/95/EC |