The CM453232-470KB is a 47uH wirewound inductor with a 10% tolerance. It has a maximum DC current rating of 0.14A and a maximum DC resistance of 5 ohms. The inductor's minimum quality factor is 50 and its minimum self-resonant frequency is 10MHz. The component is available in a 1812 case size with dimensions of 4.8mm in length, 3.4mm in height, and 3.4mm in depth.
Etronic Team CM453232-470KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.