The CM453232-6R8KB is a wirewound RF inductor with an inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current of 0.285A and a maximum DC resistance of 1.2 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates within a self-resonant frequency of at least 27M Hz and has a minimum quality factor of 50.
Etronic Team CM453232-6R8KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.285A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.