Inductor Wirewound 1uH 20% 100KHz 14A 4.3Ohm DCR RDL
Etronic Team DPL0806P-1R0MA technical specifications.
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Maximum Saturation Current | 22A |
| Max DC Resistance | 4.3(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.