The DPL0806P-R47MA is a wirewound inductor with an inductance of 0.47uH and a tolerance of 20%. It can handle a maximum DC current of 22A and a maximum saturation current of 38A. The inductor has a maximum DC resistance of 1.9 ohms and a lead style of radial. It measures 8.2mm in length and 8.2mm in depth, with a height of 6mm.
Etronic Team DPL0806P-R47MA technical specifications.
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22A |
| Maximum Saturation Current | 38A |
| Max DC Resistance | 1.9(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.