The DPL0806P-R56MA-C is a through-hole wirewound inductor with an inductance of 0.56uH and a tolerance of 20%. It has a maximum DC current rating of 23mA and a maximum saturation current of 28mA. The inductor's DC resistance is typically 1.9 ohms. It is designed for use in applications where a radial lead style is required.
Etronic Team DPL0806P-R56MA-C technical specifications.
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 28A |
| Max DC Resistance | 1.9(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.