The DPL0806P-R80MA is a through-hole fixed inductor from Etronic Team. It features a wirewound technology with an inductance of 0.8uH and a tolerance of 20%. The inductor has a maximum DC current rating of 17A and a maximum saturation current of 27A. The DC resistance is 2.9 ohms typ. The inductor is available in a radial lead style with a product length and depth of 8.2mm and a height of 6mm.
Etronic Team DPL0806P-R80MA technical specifications.
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 27A |
| Max DC Resistance | 2.9(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.