The DPL0806P-R82MA-C is a through-hole wirewound inductor from Etronic Team. It has an inductance of 0.82uH with a tolerance of 20%. The inductor is tested at a frequency of 100KHz. The maximum DC current is 18A and the maximum saturation current is 23A. The maximum DC resistance is 2.9 ohms typ. The inductor has a radial lead style and measures 8.2mm in length and depth, with a height of 7mm.
Etronic Team DPL0806P-R82MA-C technical specifications.
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Maximum Saturation Current | 23A |
| Max DC Resistance | 2.9(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.