The DPL1108P-R80MA is a through-hole fixed inductor from Etronic Team. It features a wirewound technology with an inductance of 0.8uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 31mA and a maximum saturation current of 45mA. The DC resistance is 1.3 ohms typ. The inductor is available in a radial lead style with a product length and depth of 11.7mm and a height of 8.5mm.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 1.3(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |