The DPL1108P-R80MA-C is a wirewound inductor with an inductance of 0.8uH and a tolerance of 20%. It has a maximum DC current rating of 33mA and a maximum saturation current of 45mA. The inductor's DC resistance is 1.3 ohms typ. It is available in a radial lead style and measures 11.7mm in length and depth, with a height of 9.5mm. The inductor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 33A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 1.3(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |