The DPL1310P1-R80MA is a through-hole wirewound inductor with an inductance of 0.8uH and a tolerance of 20%. It has a maximum DC current rating of 39A and a maximum saturation current of 50A. The inductor's DC resistance is typically 0.75 ohms. It is designed for use in applications where a radial lead style is required. The product measures 13.5mm in length, 12.5mm in depth, and 10mm in height.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 39A |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.75(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 13.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |