The ECASH-151E15-6R3 is a 150uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR of 0.015 and a ripple current of 2700. The capacitor has a lifetime of 1000 hours and is suitable for surface mount applications. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.015Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 37.8@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |