This 100uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR of 0.015 and a ripple current of 2700. The capacitor is designed for surface mount applications and has a size of 7.3 X 4.3 X 1.9. It operates within a temperature range of -55 to 105 degrees Celsius.
Etronic Team ECASS-101E15-6R3 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.015Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 25.2@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.