The ECASS-151E12-6R3 is a 150uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR of 0.012 and a ripple current of 3000. The capacitor has a lifetime of 1000 hours and is constructed with a flat construction. It is designed for surface mount applications and has a size of 7.3 X 4.3 X 1.9. The operating temperature range is from -55 to 105 degrees Celsius.
Etronic Team ECASS-151E12-6R3 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.012Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 37.8@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.