Cap Aluminum Lytic 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C
Etronic Team ECASS-151E15-6R3 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.015Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 37.8@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.