This 220uF aluminum electrolytic capacitor has a rated voltage of 2.5VDC with a 20% tolerance. It features a low ESR of 0.009 and a maximum ripple current of 3000. The capacitor has a leakage current of 33uA at 2 minutes and a lifetime of 1000 hours. It is constructed with a flat design and is suitable for surface mount applications. The operating temperature range is from -55°C to 105°C.
Etronic Team ECASS-221E09-2R5 technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.5VDC |
| ESR | 0.009Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.