This 330uF electrolytic capacitor has a rated voltage of 2VDC with a tolerance of 20%. It features a low ESR of 0.006 and a ripple current of 3500. The capacitor has a lifetime of 1000 hours and is constructed with a flat design. It can operate between -55°C and 105°C.
Etronic Team ECASS-331E06-2R0 technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2VDC |
| ESR | 0.006Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 39.6@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.