This 330uF electrolytic capacitor has a rated voltage of 2VDC with a tolerance of 20%. It features a low ESR of 0.009 and a ripple current of 3000. The capacitor is constructed with a flat design and has a surface mount package. It can operate between -55°C and 105°C.
Etronic Team ECASS-331E09-2R0 technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2VDC |
| ESR | 0.009Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 39.6@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.