This 330uF aluminum electrolytic capacitor has a rated voltage of 2.5VDC and a tolerance of 20%. It features a low ESR of 0.009 and a high ripple current of 3000. The capacitor is designed for surface mount applications and has a compact size of 7.3 x 4.3 x 1.9. It operates within a temperature range of -55 to 105 degrees Celsius and has a lifetime of 1000 hours.
Etronic Team ECASS-331E09-2R5 technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.5VDC |
| ESR | 0.009Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 49.5@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.