This 220uF electrolytic capacitor has a rated voltage of 2.5VDC with a tolerance of 20%. It features a low ESR of 0.015 and a ripple current of 2700. The capacitor has a leakage current of 33uA at 2 minutes and a lifetime of 1000 hours. It measures 7.3 x 4.3 x 4 in size and is constructed with a flat surface mount design. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.5VDC |
| ESR | 0.015Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |