Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 6mm) Radial 2.5mm 0.017 Ohm 3390mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Etronic Team EDEA0606-331M-6R3 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.017Ohm |
| Ripple Current | 3390mA |
| Leakage Current | 416@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Super Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.