Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 0.01 Ohm 5230mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Etronic Team EDEC0812-331M-160 technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.01Ohm |
| Ripple Current | 5230mA |
| Leakage Current | 1056@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Super Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.