The EDEC1012-331M-160 is a 330uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a super low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a lifetime of 2000 hours and a leakage current of 1056uA at 2 minutes. The capacitor measures 10 x 12mm in size and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
Etronic Team EDEC1012-331M-160 technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.01Ohm |
| Ripple Current | 6100mA |
| Leakage Current | 1056@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Super Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.