Cap Aluminum Lytic 330uF 2.5V 20% (6.3 X 4.3mm) SMD 0.017 Ohm 2300mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Etronic Team ESEA0645-331M-2R5 technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.5VDC |
| ESR | 0.017Ohm |
| Ripple Current | 2300mA |
| Leakage Current | 700@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 4.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.