This high frequency wirewound inductor features a ceramic core material and unshielded protection style. It has an inductance of 15uH with a tolerance of 1% and is tested at a frequency of 2.52MHz. The maximum DC current and saturation current are both 0.14A, and the maximum DC resistance is 4.4. The inductor measures 1008 case size with a product length of 2.92, height of 2.23, and product depth of 2.79.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 15uH |
| Tolerance | 1% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 4.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |